Reference Only

2903698

Obsolete
Industrial Relays Power Relay 2 PDTs 24 V DC

Manufacturer:

Mfr Part:
2903698

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StylePlug In
ProductIndustrial Relays
Relay Contact FormDPDT (2 Form C)
Coil TerminationQuick Connect
Coil Voltage24 VDC
Coil Current56 mA
Switching Voltage440 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesREL-PR2
Length36.1 mm
Width38.6 mm
Height36.1 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesREL-PR2-_24DC/2X21 RELPR224DC2X21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?