Reference Only
2905277
Fuses with Leads - Through Hole FUSE/TE5/1A/F-10PCS.
Datasheet
2905277 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fuses with Leads - Through Hole | |
| Product | Plug-In Fuses | |
| Current Rating | 1 A | |
| Fuse Type | Fast Blow | |
| Body Style | Square Body Fuses | |
| Termination Style | Plug In | |
| Product Type | Plug-In Fuse | |
| Subcategory | Fuses | |
| Tradename | INTERFACE Cabling | |
| Type | Plug Fuse | |
| Part # Aliases | FUSE/TE5/1A/F-10PCS FUSETE51AF10PCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,14 € | 201,40 € |
Need more?