Reference Only
2908232
Obsolete
Battery Packs UPS-BAT/LI-ION/24DC/ 924WH
Datasheet
2908232 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Battery Packs | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Number of Batteries | 1 Battery | |
| Output Voltage | 24 V | |
| Battery Chemistry | Lithium Ion (Li-Ion) | |
| Termination Style | Wire | |
| Length | 264 mm | |
| Height | 224 mm | |
| Width | 264 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 58 C | |
| Output Current | 25 A | |
| Product Type | Battery Packs | |
| Series | UPS-BAT | |
| Subcategory | Battery | |
| Type | Replacement Battery Pack | |
| Part # Aliases | UPS-BAT/LI-ION/24DC/924WH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507600090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?