Reference Only
2908261
Circuit Breakers PTCB E1 24DC/1-4A NO.
Datasheet
2908261 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Electronic | |
| Current Rating | 1 A to 4 A | |
| Voltage Rating DC | 24 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Illuminated | |
| Height | 105.8 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Voltage Rating | 24 V | |
| Width | 6.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,63 € | 32,63 € | |
| 28,66 € | 286,60 € |
Need more?