Reference Only
2909901
Obsolete
Specialized Cables CAB-MSTB32/2XMC9/ 22/35,0M/C3/S
Datasheet
2909901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialized Cables | |
| Type | Interface Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 18 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 32 Position | |
| Cable Length | 35 m | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 30 V | |
| Jacket Color | Black | |
| Current Rating | 2 A | |
| Series | MSTB | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | VIP-ER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?