Reference Only
2911220000
EV Chargers & Charging Stations .
Datasheet
2911220000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | EV Chargers & Charging Stations | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | EV Chargers and Charging Stations | |
| Series | AC Smart | |
| Subcategory | E-Mobility | |
| Part # Aliases | CH-W-S-A22-P7.5-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative