Reference Only

2911260000

EV Chargers & Charging Stations .

Manufacturer:

Mfr Part:
2911260000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWeidmuller
Product CategoryEV Chargers & Charging Stations
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 30 C
Product TypeEV Chargers and Charging Stations
SeriesAC Smart
SubcategoryE-Mobility
Part # AliasesCH-W-S-A22-P7.5-V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
598,92 €598,92 €
Need more?
Contact Us