Reference Only
2913016
Obsolete
HMI Displays & Panel PCs VL FPM 12U
Datasheet
2913016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Operating Supply Voltage | 24 V | |
| Interface Type | SPI, USB | |
| Display Resolution - Pixels | 800 x 600 | |
| Diagonal | 12.1 in | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | Panel PCs | |
| Subcategory | Computing | |
| Part # Aliases | VL_FPM_12U VLFPM12U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8528520000 |
| TARIC | 8529902000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?