Reference Only
2914850000
Gateways .
Datasheet
2914850000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Gateways | |
| Product | Gateways | |
| Frequency | 869 MHz | |
| Data Rate | 115.2 kb/s | |
| Interface Type | Serial | |
| Supply Voltage - Min | 10.8 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 180 mm x 150 mm x 35 mm | |
| IP Rating | IP20 | |
| Power Consumption | 500 mW | |
| Product Type | Gateways | |
| Security | WPA2-PSK | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8471607000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.305,23 € | 2.610,46 € |
Need more?