Reference Only
2938976
Obsolete
Power Supplies - DIN Rail Mount QUINT 48VOLT 20 AMP
Datasheet
2938976 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 960 W | |
| Input Voltage | 110 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 20 A | |
| Industry | Industrial | |
| Width | 240 mm (9.449 in) | |
| Height | 130 mm (5.118 in) | |
| Series | QUINT-PS | |
| Isolation Voltage | 4 kV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | QUINT POWER | |
| Part # Aliases | QUINT-PS-100-240AC/48DC/20 QUINTPS100240AC48DC20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?