Reference Only
2939250
Obsolete
Power Supplies - DIN Rail Mount QUINT-PS-120AC/ 24DC/2,5/F
Datasheet
2939250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Width | 141 mm (5.551 in) | |
| Height | 78 mm (3.071 in) | |
| Series | QUINT-PS | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | QUINT POWER | |
| Part # Aliases | QUINT-PS-120AC/24DC/2_5/F QUINTPS120AC24DC25F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407012 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?