Reference Only
2942140
Relay Sockets & Hardware EMG 45-H 35MM KLAR.
Datasheet
2942140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | EMG_45-H_35MM_KLAR EMG45H35MMKLAR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,41 € | 12,41 € | |
| 10,18 € | 101,80 € |
Need more?