Reference Only
2949376
General Purpose Relays EMG45-REL/IR-W24/HWR.
Datasheet
2949376 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 250 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Mounting Style | Panel Mount | |
| Coil Resistance | 770 Ohms | |
| Coil Current | 200 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 75 mm | |
| Width | 45 mm | |
| Height | 75 mm | |
| Power Consumption | 740 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | EMG_45-REL/IR-W_24/HWR EMG45RELIRW24HWR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,60 € | 76,60 € | |
| 70,46 € | 704,60 € |
Need more?