Reference Only
2950064
Diode Modules EMG 22-DIO 7P.
Datasheet
2950064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Diode Modules | |
| Mounting Style | DIN Rail | |
| Vr - Reverse Voltage | 1.3 kV | |
| Type | Diode Module | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | EMG-DIO | |
| Packaging | Bulk | |
| Compliance | GOST-R | |
| Height | 75 mm | |
| Length | 75 mm | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules | |
| Tradename | INTERFACE Monitoring | |
| Width | 22.5 mm | |
| Part # Aliases | EMG_22-DIO_7P EMG22DIO7P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,70 € | 72,70 € |
Need more?