Reference Only
2955098
Relay Sockets & Hardware UM-RH 1004/4X21/G 24.
Datasheet
2955098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | DIN Rail Mount | |
| Product Type | Relay Sockets & Hardware | |
| Series | UM-RH | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | UM-RH_1004/4X21/G_24 UMRH10044X21G24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,19 € | 110,19 € | |
| 101,34 € | 1.013,40 € |
Need more?