Reference Only
2962913
I/O Modules UM 45-16RM/MR-G24 1/PLC.
Datasheet
2962913 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| IP Rating | IP00 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Tradename | INTERFACE Cabling | |
| Part # Aliases | UM_45-16RM/MR-G24/1/PLC UM4516RMMRG241PLC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 619,35 € | 619,35 € | |
| 569,64 € | 5.696,40 € |
Need more?