Reference Only

2967808

Relay Sockets & Hardware PLC-BSC- 60DC/21HC.

Manufacturer:

Mfr Part:
2967808

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeDIN Rail Mount
Associated Relay SeriesREL-MR, OPT
Product TypeRelay Sockets & Hardware
SeriesPLC-BSC
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-BSC-_60DC/21HC PLCBSC60DC21HC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
15,07 €150,70 €
Need more?
Contact Us