Reference Only
2968551
Industrial Relays UM-2KS50RM/32MR/ SI/1/551/Z/MT.
Datasheet
2968551 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Product | Industrial Relays | |
| Contact Material | Silver Tin | |
| Width | 419.5 mm | |
| Height | 127.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | UM-2KS50RM/32MR/SI/1/551/Z/MT UM2KS50RM32MRSI1551ZMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.327,75 € | 2.655,50 € |
Need more?