Reference Only

2980759

Industrial Relays PLC-RSC- 48DC/1AU/ SEN.

Manufacturer:

Mfr Part:
2980759

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage48 VDC
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Tin
IP RatingIP20
Length94 mm
Width6.2 mm
Height80 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
15,97 €159,70 €
Need more?
Contact Us