Reference Only
2981237
Safety Relays PSR-SPP-24DC/ESD/ 5X1/1X2/T3.
Datasheet
2981237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| IP Rating | IP20 | |
| Mounting Style | Plug In | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Width | 45 mm | |
| Part # Aliases | PSR-SPP-_24DC/ESD/5X1/1X2/_T_3 PSRSPP24DCESD5X11X2T3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8537109899 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 341,63 € | 341,63 € | |
| 314,20 € | 3.142,00 € |
Need more?