Reference Only
2981538
Obsolete
Safety Relays PSR-SCP- 24DC/ RSM4/4X1
Datasheet
2981538 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| IP Rating | IP20 | |
| Compliance | UL-C-US; GOST-R | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Width | 45 mm | |
| Part # Aliases | PSR-SCP-_24DC/RSM4/4X1 PSRSCP24DCRSM44X1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896085 |
| TARIC | 9032890090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?