Reference Only
2981583
Specialized Cables CABLE-25/8/250/RSM/ SIMO611D.
Datasheet
2981583 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | Controller Cable | |
| Cable Length | 2.5 m | |
| Gender | Male / Female | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | CABLE-25/8/250/RSM/SIMO611D CABLE258250RSMSIMO611D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,90 € | 86,90 € | |
| 81,26 € | 812,60 € |
Need more?