Reference Only
2981871
Circular Metric Connectors PSR-SACB-4/4-L- 5,0PUR-SD.
Datasheet
2981871 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 100 mA | |
| Voltage Rating | 24 VDC | |
| IP Rating | IP65, IP67 | |
| Height | 82 mm | |
| Subcategory | Circular Connectors | |
| Width | 54 mm | |
| Part # Aliases | PSR-SACB-4/4-L-_5,0PUR-SD PSRSACB44L50PURSD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 183,40 € | 183,40 € | |
| 168,68 € | 1.686,80 € |
Need more?