Reference Only
2982090
Obsolete
Contactors - Solid State ELR W1/ 6-24DC
Datasheet
2982090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Contactors - Solid State | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 6 A | |
| Load Voltage Rating | 10 VDC to 30 VDC | |
| Control Voltage Range | 24 VDC | |
| Input Current | 3 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Length | 114.5 mm | |
| Width | 12.5 mm | |
| Height | 99 mm | |
| Series | ELR | |
| Compliance | UL-C-US | |
| IP Rating | IP20 | |
| Product Type | Solid State Contactors | |
| Product | Solid State Relays | |
| Subcategory | Contactors | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | ELR_W1/_6-24DC ELRW1624DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8537109899 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?