Reference Only
2985013
Obsolete
Programmable Logic Controllers - PLCs ILC 350 VLC
Datasheet
2985013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 24 VDC | |
| Size | 71.5 mm x 182 mm x 140.5 mm | |
| Compliance | UL-C-US; UL | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | ILC_350_VLC ILC350VLC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8538909189 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?