
2989
Fuse Holder 2989.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Current Rating | 15 A | |
| Voltage Rating | 500 V | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,82 € | 26,82 € | |
| 22,25 € | 111,25 € | |
| 20,53 € | 205,30 € | |
| 17,00 € | 850,00 € | |
| 15,67 € | 1.567,00 € | |
| 14,06 € | 3.515,00 € | |
| 12,93 € | 6.465,00 € |
Need more?