Reference Only

2989226

Managed Ethernet Switches FL SWITCH SMCS 8TX.

Manufacturer:

Mfr Part:
2989226

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports8 x RJ45
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet, RS-232
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Operating Supply Current600 mA
Dimensions128 mm x 100 mm x 69 mm
Product TypeManaged Ethernet Switches
SeriesFL SM
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_SMCS_8TX FLSWITCHSMCS8TX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
839,89 €839,89 €
Need more?
Contact Us