Reference Only

2989734

Obsolete
Managed Ethernet Switches FL SWITCH LM 4TX/1FX SM ST-E

Manufacturer:

Mfr Part:
2989734

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Product TypeManaged Ethernet Switches
SeriesFL LM
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_LM_4TX/1FX_SM_ST-E FLSWITCHLM4TX1FXSMSTE

Export and Environmental Classification

AttributeDescription
ECCN5A991.b
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?