Reference Only
2B18
Switch Hardware MOUNTING BARRIERS BLACK.
Datasheet
2B18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Barrier | |
| For Use With | Pushbutton Switches | |
| Designed for | Series 2 | |
| Series | 2B | |
| Color | Black | |
| Height | 1.15 in | |
| Length | 1.12 in | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 1.12 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,01 € | 8.701,00 € |
Need more?