Reference Only
2CLE-250E
Cartridge Fuses 2.75kV 250A.
Datasheet
2CLE-250E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | CLE | |
| Current Rating | 250 A | |
| Voltage Rating AC | 2.75 kVAC | |
| Interrupt Rating | 50 kA | |
| Packaging | Bulk | |
| Diameter | 3 mm | |
| Indicator Style | Without Indicator | |
| Length | 10.9 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.860,73 € | 4.860,73 € |
Need more?