Reference Only
2CMA193266R1000
New Product
AC Power Plugs & Receptacles .
Datasheet
2CMA193266R1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 32 A | |
| Voltage Rating | 200 V/250 V | |
| Mounting Style | Panel Mount | |
| Color | Blue | |
| IP Rating | IP44 | |
| Series | Tough & Safe | |
| Packaging | Bulk | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Wire Gauge | 10 AWG to 2.5 AWG | |
| Part # Aliases | 232RAU6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,47 € | 409,40 € | |
| 19,19 € | 479,75 € | |
| 18,27 € | 913,50 € | |
| 17,40 € | 1.740,00 € | |
| 16,31 € | 4.077,50 € | |
| 15,53 € | 7.765,00 € |
Need more?