Reference Only
2K09
Switch Bezels / Switch Caps Lk Bezel Black.
Datasheet
2K09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Bezels | |
| Type | Bezel | |
| For Use With | Multimec Series | |
| Designed for | Pushbutton Switches | |
| Color | Black | |
| Series | 2K | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Tradename | multimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,564 € | 56,40 € | |
| 0,539 € | 107,80 € | |
| 0,509 € | 254,50 € | |
| 0,489 € | 489,00 € | |
| 0,461 € | 922,00 € |
Need more?