Reference Only

2N5207

SCRs 1200 Volt 35 Amp

Manufacturer:

Mfr Part:
2N5207

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
Breakover Current IBO Max355 A
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM1.7 mA
Vf - Forward Voltage2.3 V
Maximum Gate Peak Inverse Voltage5 V
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThreaded Insert
Package / CaseTO-48 (TO-208AA)
PackagingBulk
Holding Current Ih Max200 mA
Non Repetitive On-State Current355 A
Product TypeSCRs
SubcategoryThyristors
Part # AliasesVS-2N5207

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?