Reference Only
2SC4116SU-Y,LF
Obsolete
Bipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA
Datasheet
2SC4116SU-Y,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-70-3 | |
| Transistor Polarity | NPN | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Pd - Power Dissipation | 100 mW | |
| Gain Bandwidth Product fT | 80 MHz | |
| Series | 2SC4116SU | |
| Packaging | Reel | |
| Continuous Collector Current | 150 mA | |
| DC Collector/Base Gain hfe Min | 70 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?