Reference Only
2SC4915-O,LF
End of Life
Bipolar Transistors - BJT Radio-Frequency Bipolar Transistor
Datasheet
2SC4915-O,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-416-3 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 20 mA | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Collector- Base Voltage VCBO | 40 V | |
| Emitter- Base Voltage VEBO | 4 V | |
| Maximum DC Collector Current | 20 mA | |
| Pd - Power Dissipation | 100 mW | |
| Gain Bandwidth Product fT | 550 MHz | |
| Maximum Operating Temperature | + 125 C | |
| Series | 2SC4915 | |
| Packaging | Reel | |
| DC Collector/Base Gain hfe Min | 40 at 1 nA, 6 V | |
| DC Current Gain hFE Max | 200 at 1 mA, 6 V | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?