Reference Only
2SK208-Y(TE85L,F)
JFETs Junction FET N-Ch 0.3 to 6.5mA 10mA.
Datasheet
2SK208-Y(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | JFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-59-3 | |
| Transistor Polarity | N-Channel | |
| Configuration | Single | |
| Vds - Drain-Source Breakdown Voltage | 10 V | |
| Vgs - Gate-Source Breakdown Voltage | - 30 V | |
| Gate-Source Cutoff Voltage | - 5 V | |
| Drain-Source Current at Vgs=0 | 1.2 mA | |
| Id - Continuous Drain Current | 6.5 mA | |
| Pd - Power Dissipation | 100 mW | |
| Series | 2SK208 | |
| Packaging | Reel | |
| Product Type | JFETs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?