Reference Only
3-101-051
Surface Mount Fuses FAST ACTING 125VAC HCF 10A SOLD PER PC.
Datasheet
3-101-051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Surface Mount Fuses | |
| Series | HCF | |
| Product | Surface Mount Ceramic Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 200 A, 1 kA | |
| Fuse Size / Group | 8 mm x 5 mm | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 8.2 mOhms | |
| Height | 5 mm | |
| Length | 8.05 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | Non Resettable Fuses | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,07 € | 8.707,00 € |
Need more?