Reference Only
3-104-614
AC Power Entry Modules 16A APP OUTLET 1.5MM LITEPIPE POS C & D.
Datasheet
3-104-614 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Outlets | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Current Rating | 20 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | PCB Pin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Plastic | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,02 € | 302,00 € | |
| 2,83 € | 707,50 € | |
| 2,70 € | 1.350,00 € | |
| 2,56 € | 2.560,00 € | |
| 2,44 € | 6.100,00 € |
Need more?