Reference Only
3-122-714
Surface Mount Fuses .
Datasheet
3-122-714 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Surface Mount Fuses | |
| Product | Surface Mount Ceramic Fuses | |
| Fuse Type | Time Delay / Slow Blow | |
| Current Rating | 7.5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 350 A, 350 A | |
| Fuse Size / Group | 16 mm x 5.3 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,14 € | 2.070,00 € | |
| 3,93 € | 3.930,00 € | |
| 3,89 € | 9.725,00 € |
Need more?