Reference Only
3-124-964
New Product
Surface Mount Fuses USL 0603 35 mA SMD super fast 0TP.
Datasheet
3-124-964 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Surface Mount Fuses | |
| Series | USL 0603 | |
| Product | Chip Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 35 mA | |
| Interrupt Rating | 50 A | |
| Packaging | Reel | |
| Resistance | 7.3 Ohms | |
| Height | 0.5 mm | |
| Length | 1.6 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,726 € | 3.630,00 € |
Need more?