Reference Only
3-135-117
AC Power Entry Modules .
Datasheet
3-135-117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Outlets | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Current Rating | 15 A | |
| Voltage Rating | 125 VAC | |
| Mounting Style | Panel Mount, Snap-In | |
| Termination Style | Quick Connect | |
| Flammability Rating | UL 94 V-0 | |
| Height | 32.5 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 27 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 27 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,95 € | 228,00 € | |
| 0,92 € | 552,00 € | |
| 0,87 € | 939,60 € | |
| 0,83 € | 2.091,60 € | |
| 0,80 € | 4.032,00 € |
Need more?