Reference Only
3-139-123
Surface Mount Fuses .
Datasheet
3-139-123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Surface Mount Fuses | |
| Product | Surface Mount Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 50 A | |
| Voltage Rating DC | 80 VDC | |
| Interrupt Rating | 2 kA, 3 kA | |
| Fuse Size / Group | 11.4 mm x 10.2 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 1.44 mOhms | |
| Height | 6.77 mm | |
| Length | 11.4 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | Quick Acting | |
| Width | 10.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?