Reference Only
3-155-626
New Product
AC Power Entry Modules 4792 Outlet 16A, Cross, Mounting Snap-in, 1.5mm, QC 6.3 x 0.8mm, White.
Datasheet
3-155-626 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Outlet Connector | |
| Current Rating | 16 A, 20 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Series | 4792 | |
| Flammability Rating | UL 94 V-0 | |
| Height | 26.4 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 38.1 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 29.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,65 € | 132,50 € | |
| 2,53 € | 253,00 € | |
| 2,37 € | 592,50 € | |
| 2,26 € | 1.130,00 € | |
| 2,14 € | 2.140,00 € | |
| 2,01 € | 5.025,00 € | |
| 1,96 € | 9.800,00 € |
Need more?