Reference Only
3-158-694
New Product
Supercapacitors / Ultracapacitors 100mF -20% / +150%, ESR: 50Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to70oC, Height: 6.5mm, Pin spacing: 5.0mm.
Datasheet
3-158-694 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 100000 uF | |
| Voltage Rating DC | 5.5 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 5 mm (0.197 in) | |
| Diameter | 13 mm (0.512 in) | |
| ESR | 50 Ohms | |
| Tolerance | - 20 %, + 150 % | |
| Orientation | Vertical | |
| Product | Supercapacitor | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 6.5 mm | |
| Series | SCCA | |
| Lead Diameter | 0.4 mm | |
| Leakage Current | 3 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 748 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 777,92 € | |
| 1,01 € | 2.266,44 € | |
| 0,98 € | 5.131,28 € |
Need more?