Reference Only
3-158-699
New Product
Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm.
Datasheet
3-158-699 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 1.5 F | |
| Voltage Rating DC | 5.5 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 6 mm (0.236 in) | |
| Diameter | 20.5 mm (0.807 in) | |
| ESR | 10 Ohms | |
| Tolerance | 0 %, + 30 % | |
| Orientation | Vertical | |
| Product | Supercapacitor | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 7 mm | |
| Series | SCCA | |
| Lead Diameter | 0.45 mm | |
| Leakage Current | 12 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 352 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,25 € | 440,00 € | |
| 1,22 € | 1.288,32 € | |
| 1,16 € | 2.449,92 € | |
| 1,13 € | 5.966,40 € |
Need more?