Reference Only
3-158-705
New Product
Supercapacitors / Ultracapacitors 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm.
Datasheet
3-158-705 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 470000 uF | |
| Voltage Rating DC | 5.5 VDC | |
| Termination Style | Through Hole | |
| Lead Spacing | 4.7 mm (0.185 in) | |
| Diameter | 11.5 mm (0.453 in) | |
| ESR | 40 Ohms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Vertical | |
| Product | Supercapacitor | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 5 mm | |
| Series | SCCC | |
| Lead Diameter | 0.2 mm | |
| Leakage Current | 6 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.408 / Multiples: 2.408)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 2.167,20 € | |
| 0,88 € | 4.238,08 € |
Need more?