Reference Only
3-158-706
New Product
Supercapacitors / Ultracapacitors 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to 70oC,Height: 20.2mm, Pin spacing: 5.0mm.
Datasheet
3-158-706 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 1 F | |
| Voltage Rating DC | 5.5 VDC | |
| Termination Style | Through Hole | |
| Lead Spacing | 5 mm (0.197 in) | |
| Diameter | 18.7 mm (0.736 in) | |
| ESR | 15 Ohms | |
| Tolerance | - 0 %, + 30 % | |
| Orientation | Vertical | |
| Product | Supercapacitor | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 5.4 mm | |
| Series | SCCC | |
| Lead Diameter | 0.2 mm | |
| Leakage Current | 8 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.134 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,02 € | 1.156,68 € | |
| 0,96 € | 2.177,28 € | |
| 0,95 € | 5.386,50 € | |
| 0,94 € | 9.593,64 € |
Need more?