Reference Only
3-161-117
New Product
Tactile Switches Microminiature SMT tactile switch, TCS43, 2.5mm, 180gf, J-Type terminal.
Datasheet
3-161-117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Actuator | Oval | |
| Operating Force | 180 gf | |
| Current Rating | 10 uA to 50 mA | |
| Voltage Rating DC | 1 VDC to 12 VDC | |
| Contact Form | SPST | |
| Termination Style | J Form Lead | |
| Length | 4.2 mm | |
| Width | 3.2 mm | |
| Height | 2.5 mm | |
| Series | TCS43 | |
| Life | 100000 Cycle | |
| IP Rating | IP40 | |
| Packaging | Reel | |
| Actuator Length | 3 mm | |
| Actuator Material | Liquid Crystal Polymer (LCP) | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Microminiature Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.2 mm | |
| Type | Microminiature SMT Tactile Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,09 € | 540,00 € |
Need more?