Reference Only

3-1618100-0

Industrial Relays

Manufacturer:

Mfr Part:
3-1618100-0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleFlange Mount
ProductProtection Relays
TypeProtective Relay
Contact TerminationQuick Connect
Relay Contact FormSPST (1 Form A)
Contact Current Rating5 A
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage480 VAC
Switching Voltage480 VAC
Length5 mm
Width4.5 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8467920090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?