Reference Only
3-162-925
New Product
Tactile Switches .
Datasheet
3-162-925 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Mounting Direction | Horizontal | |
| Actuator | Rectangular | |
| Operating Force | 1.6 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 12 VDC | |
| Contact Form | SPST | |
| Termination Style | SMD/SMT | |
| Color | Black | |
| Cap Color | Black | |
| Length | 4.5 mm | |
| Width | 2.25 mm | |
| Height | 2.6 mm | |
| Series | TCSV4 | |
| Life | 200000 Cycles | |
| IP Rating | IP40 | |
| Actuator Length | 2.1 mm | |
| Actuator Material | Thermoplastic | |
| Actuator Style | Side Actuator | |
| Button Color | Black | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.000 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,141 € | 1.410,00 € |
Need more?